Part Details for 400AS002M2004L3 by Glenair Inc
Overview of 400AS002M2004L3 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400AS002M2004L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1239
|
Newark | Connector |Glenair 400AS002M2004L3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$160.5900 / $615.0500 | Buy Now |
DISTI #
3937-400AS002M2004L3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
654 In Stock |
|
$989.8300 | Buy Now |
DISTI #
400AS002M2004L3
|
Avnet Americas | Connector Accessories Straight TAG Ring Backshell With Strain Relief Direct Coupling Shell Size 20 - Bulk (Alt: 400AS002M2004L3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$151.4200 / $683.3850 | Buy Now |
DISTI #
654-400AS002M2004L3
|
Mouser Electronics | Circular MIL Spec Backshells TAG RING STRN RLF DC STRT LIGHT RoHS: Compliant | 0 |
|
$158.6200 / $364.8300 | Order Now |
DISTI #
71100112
|
Verical | Direct Coupling-Low Profile TAG Ring Backshell with Strain Relief 180° 20 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$236.4250 | Buy Now |
DISTI #
77944787
|
Verical | Direct Coupling-Low Profile TAG Ring Backshell with Strain Relief 180° 20 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$242.4872 / $584.0897 | Buy Now |
DISTI #
400AS002M2004L3
|
Avnet Americas | Connector Accessories Straight TAG Ring Backshell With Strain Relief Direct Coupling Shell Size 20 - Bulk (Alt: 400AS002M2004L3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$151.4200 / $683.3850 | Buy Now |
DISTI #
GLE400AS002M2004L3
|
Interstate Connecting Components | TAG RING BACKSHELL WITH STRAIN RELIEF | 0 |
|
$339.6290 / $578.8674 | Buy Now |
|
Powell Electronics | TAG� Ring Backshells Min Qty: 1 | 8 |
|
$420.9100 / $700.9100 | Buy Now |
DISTI #
400AS002M2004L3
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$110.9000 / $505.6500 | Buy Now RFQ |