Part Details for 400AWMSP1R1BLKM1RE (ALTERNATE: 400AWMSP1R1BLKM1RE) by E-Switch Inc
Overview of 400AWMSP1R1BLKM1RE (ALTERNATE: 400AWMSP1R1BLKM1RE) by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400AWMSP1R1BLKM1RE (ALTERNATE: 400AWMSP1R1BLKM1RE)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74851148
|
RS | Rocker Switch, SPDT, ON-ON, 0.4 VA, 20V, Solder, IP67, 400A Series | E-Switch 400AWMSP1R1BLKM1RE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0500 | RFQ |