Part Details for 400AWMSP1R1BLKM1RE by E-Switch Inc
Overview of 400AWMSP1R1BLKM1RE by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400AWMSP1R1BLKM1RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R4471
|
Newark | Ea Rohs Compliant: Yes |E-Switch 400AWMSP1R1BLKM1RE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $3.2100 | Buy Now |
DISTI #
EG4331-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6477 | Buy Now |
DISTI #
612-AWMSP1R1BLKM1RE
|
Mouser Electronics | Rocker Switches Sealed Rocker Switch SPDT 0.4VA 20V RoHS: Compliant | 0 |
|
$2.2400 / $3.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$1.7800 | Buy Now |