Part Details for 400AWMSP1R1BLKM6QEI/O by E-Switch Inc
Overview of 400AWMSP1R1BLKM6QEI/O by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400AWMSP1R1BLKM6QEI/O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH4139
|
Newark | Ea Rohs Compliant: Yes |E-Switch 400AWMSP1R1BLKM6QEI/O Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 / $3.4200 | Buy Now |
DISTI #
141-400AWMSP1R1BLKM6QEI/O-ND
|
DigiKey | SWITCH ROCKER SPDT 3A 120V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
612-WMSP1R1BLKM6QEIO
|
Mouser Electronics | Rocker Switches RoHS: Compliant | 0 |
|
$2.5700 / $3.7600 | Order Now |
Part Details for 400AWMSP1R1BLKM6QEI/O
400AWMSP1R1BLKM6QEI/O CAD Models
400AWMSP1R1BLKM6QEI/O Part Data Attributes:
|
400AWMSP1R1BLKM6QEI/O
E-Switch Inc
Buy Now
|
Compare Parts:
400AWMSP1R1BLKM6QEI/O
E-Switch Inc
|
Samacsys Manufacturer | E-Switch |