Part Details for 400AWMSP1R6M7RE by E-Switch Inc
Overview of 400AWMSP1R6M7RE by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400AWMSP1R6M7RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH4140
|
Newark | Ea Rohs Compliant: Yes |E-Switch 400AWMSP1R6M7RE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1100 / $3.5900 | Buy Now |
DISTI #
141-400AWMSP1R6M7RE-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 200 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9653 | Buy Now |
DISTI #
612-400AWMSP1R6M7RE
|
Mouser Electronics | Rocker Switches Rocker, SPDT, On-On, Through Hole, Right Angle, Vertical, Black, IP67 RoHS: Compliant | 0 |
|
$2.6800 / $3.9200 | Order Now |
DISTI #
75064118
|
RS | 400AWMSP1R6M7RE | E-Switch 400AWMSP1R6M7RE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$1.9900 | Buy Now |