-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH ROCKER SPDT 3A 120V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R4488
|
Newark | Rocker Sw, Spdt, 3A, 120Vac/28Vdc, Th, Switch Operation:(On)-Off-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Switch Mounting:Through Hole, Actuator/Cap Colour:Black, Product Range:400A Series Rohs Compliant: Yes |E-Switch 400AWMSP4R1BLKM6QE Min Qty: 324 Package Multiple: 1 Date Code: 0 Container: Bulk | 324 |
|
$3.3100 / $3.8200 | Buy Now |
DISTI #
EG5806-ND
|
DigiKey | SWITCH ROCKER SPDT 3A 120V Min Qty: 1 Lead time: 11 Weeks Container: Tray |
7152 In Stock |
|
$2.5899 / $3.9900 | Buy Now |
DISTI #
612-AWMSP4R1BLKM6QE
|
Mouser Electronics | Rocker Switches Sealed Rocker Switch SPDT 3A 120V RoHS: Compliant | 299 |
|
$2.5500 / $3.9900 | Buy Now |
DISTI #
74851165
|
RS | Rocker Switch, SPDT, (ON)-OFF-(ON), 3A, 120V AC/28V DC, PC Pin, IP67 | E-Switch 400AWMSP4R1BLKM6QE RoHS: Compliant Min Qty: 324 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4500 | RFQ |
|
Future Electronics | Series 400A Rocker Switches - Sub-Miniature (ON) OFF (ON) Black DPDT Silver RoHS: Compliant pbFree: Yes Min Qty: 324 Package Multiple: 162 Container: Bulk | 0Bulk |
|
$2.6500 / $2.7400 | Buy Now |
|
Future Electronics | Series 400A Rocker Switches - Sub-Miniature (ON) OFF (ON) Black DPDT Silver RoHS: Compliant pbFree: Yes Min Qty: 324 Package Multiple: 162 Container: Bulk | 0Bulk |
|
$2.6500 / $2.7400 | Buy Now |
DISTI #
400AWMSP4R1BLKM6QE
|
TME | ROCKER, SP3T, Pos: 3, (ON)-OFF-(ON), 1A/250VAC, 3A/28VDC, black Min Qty: 324 | 0 |
|
$3.4700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
400AWMSP4R1BLKM6QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
400AWMSP4R1BLKM6QE
E-Switch Inc
SWITCH ROCKER SPDT 3A 120V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | E-Switch | |
Actuator Type | ROCKER | |
Body Length or Diameter | 8.13 mm | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |