Part Details for 400BWMSP5R2BLKSM6QE by TE Connectivity
Overview of 400BWMSP5R2BLKSM6QE by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400BWMSP5R2BLKSM6QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rocker Switch - SPDT - 3A - 120VAC - 28VDC - Concave (Curved) Actuator - Black Cap - No Marking - SMD (SMT) Tab - Surface Mount - Right Angle. RoHS: Compliant |
340 In Stock |
|
$3.8800 / $6.5800 | Buy Now |