Part Details for 400BXA22MEFCG412.5X25 by Rubycon Corporation
Overview of 400BXA22MEFCG412.5X25 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X2503-000NDGI8 | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
5X2503-000NDGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
EVK5X2503 | Renesas Electronics Corporation | Evaluation Board for 5X2503 MicroClock |
Price & Stock for 400BXA22MEFCG412.5X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
400BXA22MEFCG412.5X25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22uF, 400V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: 400BXA22MEFCG412.5X25) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for 400BXA22MEFCG412.5X25
400BXA22MEFCG412.5X25 CAD Models
400BXA22MEFCG412.5X25 Part Data Attributes
|
400BXA22MEFCG412.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400BXA22MEFCG412.5X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 430 mA | |
Series | BXA | |
Terminal Pitch | 5 mm |
Alternate Parts for 400BXA22MEFCG412.5X25
This table gives cross-reference parts and alternative options found for 400BXA22MEFCG412.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400BXA22MEFCG412.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220VAMAB25RFN111P | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400BXA22MEFCG412.5X25 vs 8220VAMAB25RFN111P |
1220VAMAB25RYN511P | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400BXA22MEFCG412.5X25 vs 1220VAMAB25RYN511P |
1220VAMAB25RTN711M | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400BXA22MEFCG412.5X25 vs 1220VAMAB25RTN711M |
1220VAMAB25RAN011C | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400BXA22MEFCG412.5X25 vs 1220VAMAB25RAN011C |
8220VAMAB25RTN3110 | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400BXA22MEFCG412.5X25 vs 8220VAMAB25RTN3110 |
8220VAMAB25RAN311M | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400BXA22MEFCG412.5X25 vs 8220VAMAB25RAN311M |
1220VAMAB25RAN711B | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400BXA22MEFCG412.5X25 vs 1220VAMAB25RAN711B |
1220VAMAB25RTN211P | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400BXA22MEFCG412.5X25 vs 1220VAMAB25RTN211P |
2220VAMAB25RAN4110 | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400BXA22MEFCG412.5X25 vs 2220VAMAB25RAN4110 |
1220VAMAB25RTN511C | CAP,AL2O3,22UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 400BXA22MEFCG412.5X25 vs 1220VAMAB25RTN511C |