Part Details for 400BXC22MEFC16X20 by Rubycon Corporation
Overview of 400BXC22MEFC16X20 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400BXC22MEFC16X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
400BXC22MEFC16X20-ND
|
DigiKey | CAP ALUM 22UF 20% 400V RADIAL TH Min Qty: 600 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6752 | Buy Now |
DISTI #
232-400BXC22MEFC16X2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 555 |
|
$0.6370 / $1.8900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 22uF - 20% - 400VDC - 16mm dia x 20mm - -25 to 105°C RoHS: Compliant |
800 In Stock |
|
$0.5620 / $1.7970 | Buy Now |
|
Bristol Electronics | 18800 |
|
RFQ | ||
|
Master Electronics | Aluminum Electrolytic - Radial - 22uF - 20% - 400VDC - 16mm dia x 20mm - -25 to 105°C RoHS: Compliant |
800 In Stock |
|
$0.5620 / $1.7970 | Buy Now |
Part Details for 400BXC22MEFC16X20
400BXC22MEFC16X20 CAD Models
400BXC22MEFC16X20 Part Data Attributes
|
400BXC22MEFC16X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400BXC22MEFC16X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 0.452 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 304 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400BXC22MEFC16X20
This table gives cross-reference parts and alternative options found for 400BXC22MEFC16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400BXC22MEFC16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCA2G220MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | 400BXC22MEFC16X20 vs UCA2G220MHD6CV |
NRBX220M400V16X20F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 400BXC22MEFC16X20 vs NRBX220M400V16X20F |
400WXA22MEFCSG16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | 400BXC22MEFC16X20 vs 400WXA22MEFCSG16X20 |
400BXC22MEFCGC16X20 | CAP ALUM 22UF 20% 400V RADIAL | Rubycon Corporation | 400BXC22MEFC16X20 vs 400BXC22MEFCGC16X20 |
400BXC22MKC16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400BXC22MEFC16X20 vs 400BXC22MKC16X20 |
EEUEB2G220SB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 400BXC22MEFC16X20 vs EEUEB2G220SB |
EEUEB2G220S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 400BXC22MEFC16X20 vs EEUEB2G220S |
400BXA22MEFCSG16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | 400BXC22MEFC16X20 vs 400BXA22MEFCSG16X20 |
400BXA22MEFCCE16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | 400BXC22MEFC16X20 vs 400BXA22MEFCCE16X20 |
400BXC22M16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 400BXC22MEFC16X20 vs 400BXC22M16X20 |