Part Details for 400BXW68MEFR12.5X35 by Rubycon Corporation
Overview of 400BXW68MEFR12.5X35 by Rubycon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X35023-000NXGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5X35023B-000NXGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5X35023-000NXGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal |
Price & Stock for 400BXW68MEFR12.5X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC7642
|
Newark | Cap, 68µf, 400V, 20% Rohs Compliant: Yes |Rubycon 400BXW68MEFR12.5X35 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4100 / $3.4800 | Buy Now |
DISTI #
1189-3147-ND
|
DigiKey | CAP ALUM 68UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
11303 In Stock |
|
$1.1683 / $3.3500 | Buy Now |
DISTI #
232-400BXW68MEFR125X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 787 |
|
$1.1500 / $2.9500 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITO RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$1.1700 / $1.2300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 68uF - 20% - 400VDC - 12.5mm dia x 35mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.8890 / $2.8440 | Buy Now |
DISTI #
400BXW68MEFR12.5X35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 68uF, 400V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: 400BXW68MEFR12.5X35) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 400BXW68MEFR12.5X35
400BXW68MEFR12.5X35 CAD Models
400BXW68MEFR12.5X35 Part Data Attributes
|
400BXW68MEFR12.5X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400BXW68MEFR12.5X35
Rubycon Corporation
CAP ALUM 68UF 20% 400V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.49477 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 570 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400BXW68MEFR12.5X35
This table gives cross-reference parts and alternative options found for 400BXW68MEFR12.5X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400BXW68MEFR12.5X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400LXW68MEFR12.5X35 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 400BXW68MEFR12.5X35 vs 400LXW68MEFR12.5X35 |
EKWA401EC5680MK35S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 400BXW68MEFR12.5X35 vs EKWA401EC5680MK35S |
NRB-KQ680M400V12.5X35F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 400BXW68MEFR12.5X35 vs NRB-KQ680M400V12.5X35F |
EKXL401EIJ680MK35S | Aluminum Electrolytic Capacitor, | Chemi-Con | 400BXW68MEFR12.5X35 vs EKXL401EIJ680MK35S |
EKXL401EBD680MK35S | Aluminum Electrolytic Capacitor, | Chemi-Con | 400BXW68MEFR12.5X35 vs EKXL401EBD680MK35S |
EKWA401ELL680MK35S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 400BXW68MEFR12.5X35 vs EKWA401ELL680MK35S |
EKWA401EIJ680MK35S | Aluminum Electrolytic Capacitor, | Chemi-Con | 400BXW68MEFR12.5X35 vs EKWA401EIJ680MK35S |
EKHE401ELL680MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 400BXW68MEFR12.5X35 vs EKHE401ELL680MK35S |
EKXL401ELL680MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 400BXW68MEFR12.5X35 vs EKXL401ELL680MK35S |
400QXW68MEFRG412.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 400BXW68MEFR12.5X35 vs 400QXW68MEFRG412.5X35 |