Part Details for 400FA001N2205G by Glenair Inc
Overview of 400FA001N2205G by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400FA001N2205G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1315
|
Newark | Connector |Glenair 400FA001N2205G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$176.6900 / $676.7100 | Buy Now |
DISTI #
3937-400FA001N2205G-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1,089.0000 | Buy Now |
DISTI #
400FA001N2205G
|
Avnet Americas | ADAPTER - Bulk (Alt: 400FA001N2205G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$166.6156 / $751.8900 | Buy Now |
DISTI #
654-400FA001N2205G
|
Mouser Electronics | Circular MIL Spec Backshells TAG RING STRN RLF RC 90DEG LIGHT RoHS: Not Compliant | 0 |
|
$277.5000 / $401.4100 | Order Now |
DISTI #
71097893
|
Verical | Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief 90° 22 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable TAG® RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$260.1250 | Buy Now |
DISTI #
77944128
|
Verical | Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief 90° 22 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable TAG® RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$266.7949 / $642.6410 | Buy Now |
DISTI #
400FA001N2205G
|
Avnet Americas | ADAPTER - Bulk (Alt: 400FA001N2205G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$166.6156 / $751.8900 | Buy Now |
DISTI #
400FA001N2205G
|
Avnet Americas | ADAPTER - Bulk (Alt: 400FA001N2205G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$166.6156 / $751.8900 | Buy Now |
DISTI #
GLE400FA001N2205G
|
Interstate Connecting Components | TAG RING BACKSHELL 90 DEG W STRAIN RELIEF | 0 |
|
$373.6800 / $636.8951 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells TAG RING STRN RLF RC 90DEG LIGHT Min Qty: 1 | 13 |
|
$463.1100 / $771.1700 | Buy Now |
Part Details for 400FA001N2205G
400FA001N2205G CAD Models
400FA001N2205G Part Data Attributes:
|
400FA001N2205G
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
400FA001N2205G
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | -65 °C | |
Operating Temperature-Min | 175 °C | |
Shell Sizes | 22 |