Part Details for 400FA001NF1203L by Glenair Inc
Overview of 400FA001NF1203L by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400FA001NF1203L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1306
|
Newark | Connector |Glenair 400FA001NF1203L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$198.5100 / $760.3000 | Buy Now |
DISTI #
3937-400FA001NF1203L-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$800.4460 / $1,332.9700 | Buy Now |
DISTI #
400FA001NF1203L
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated 12 Shell Size - Bulk (Alt: 400FA001NF1203L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$651.8809 | Buy Now |
DISTI #
654-400FA001NF1203L
|
Mouser Electronics | Circular MIL Spec Backshells TAG RING STRN RLF RC 90DEG LIGHT RoHS: Not Compliant | 0 |
|
$311.7600 / $450.9800 | Order Now |
DISTI #
GLE400FA001NF1203L
|
Interstate Connecting Components | TAG RING BACKSHELL 90 DEG W STRAIN RELIEF | 0 |
|
$419.8220 / $715.5700 | Buy Now |
|
Powell Electronics | ACCESSORIES - TAG RING ADAPTERS Min Qty: 1 | 3 |
|
$520.2900 / $866.4300 | Buy Now |
DISTI #
C1S304000173983
|
Chip1Stop | Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief 90° 12 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant | 1 |
|
$132.0000 | Buy Now |
Part Details for 400FA001NF1203L
400FA001NF1203L CAD Models
400FA001NF1203L Part Data Attributes
|
400FA001NF1203L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
400FA001NF1203L
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 12; 13 |