Part Details for 400FA001NF1607L by Glenair Inc
Overview of 400FA001NF1607L by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400FA001NF1607L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1311
|
Newark | Connector |Glenair 400FA001NF1607L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$319.6800 / $1,224.3700 | Buy Now |
DISTI #
3937-400FA001NF1607L-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$1,970.3800 | Buy Now |
DISTI #
400FA001NF1607L
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 400FA001NF1607L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$301.4464 / $1,360.4100 | Buy Now |
DISTI #
654-400FA001NF1607L
|
Mouser Electronics | Circular MIL Spec Backshells TAG RING STRN RLF RC 90DEG LIGHT RoHS: Not Compliant | 0 |
|
$726.2800 | Order Now |
DISTI #
400FA001NF1607L
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 400FA001NF1607L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$301.4464 / $1,360.4100 | Buy Now |
DISTI #
GLE400FA001NF1607L
|
Interstate Connecting Components | TAG RING BACKSHELL 90 DEG W STRAIN RELIEF | 0 |
|
$676.1048 / $1,152.3474 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells TAG RING STRN RLF RC 90DEG LIGHT Min Qty: 1 | 30 |
|
$837.9100 / $1,395.2900 | Buy Now |
Part Details for 400FA001NF1607L
400FA001NF1607L CAD Models
400FA001NF1607L Part Data Attributes:
|
400FA001NF1607L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
400FA001NF1607L
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | -65 °C | |
Operating Temperature-Min | 175 °C | |
Shell Sizes | 16 |