Part Details for 400FB001M2410L by Glenair Inc
Overview of 400FB001M2410L by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400FB001M2410L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
400FB001M2410L
|
Avnet Americas | Connector Accessories 45° Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief Electroless Nickel Plated 24 Shell Size - Bulk (Alt: 400FB001M2410L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
400FB001M2410L
|
Avnet Americas | Connector Accessories 45° Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief Electroless Nickel Plated 24 Shell Size - Bulk (Alt: 400FB001M2410L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 400FB001M2410L
400FB001M2410L CAD Models
400FB001M2410L Part Data Attributes:
|
400FB001M2410L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
400FB001M2410L
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | -65 °C | |
Operating Temperature-Min | 200 °C | |
Shell Sizes | 24 |