Part Details for 400FS001B1404F6 by Glenair Inc
Overview of 400FS001B1404F6 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400FS001B1404F6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1337
|
Newark | Connector |Glenair 400FS001B1404F6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$183.1600 / $701.4600 | Buy Now |
DISTI #
3937-400FS001B1404F6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$1,128.8400 | Buy Now |
DISTI #
400FS001B1404F6
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief Shell Size 14 - Bulk (Alt: 400FS001B1404F6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
RFQ | |
DISTI #
654-400FS001B1404F6
|
Mouser Electronics | Circular MIL Spec Backshells TAG RING STRN RLF RC STRT LIGHT RoHS: Not Compliant | 0 |
|
$275.5500 / $513.7200 | Order Now |
DISTI #
400FS001B1404F6
|
TTI | Circular MIL Spec Backshells TAG RING STRN RLF RC STRT LIGHT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$203.9200 / $756.8400 | Buy Now |
DISTI #
GLE400FS001B1404F6
|
Interstate Connecting Components | TAG RING BACKSHELL STRAIGHT W STRAIN RELIEF | 0 |
|
$387.3476 / $660.1977 | Buy Now |
|
Powell Electronics | ACCESSORIES - TAG RING ADAPTERS Min Qty: 1 | 3 |
|
$480.0500 / $799.3800 | Buy Now |
Part Details for 400FS001B1404F6
400FS001B1404F6 CAD Models
400FS001B1404F6 Part Data Attributes
|
400FS001B1404F6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
400FS001B1404F6
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | -65 °C | |
Operating Temperature-Min | 175 °C | |
Shell Sizes | 14 |