Part Details for 400FS001M2405L3 by Glenair Inc
Overview of 400FS001M2405L3 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400FS001M2405L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1367
|
Newark | Connector |Glenair 400FS001M2405L3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$202.8600 / $776.9400 | Buy Now |
DISTI #
3937-400FS001M2405L3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$818.0150 / $1,362.1500 | Buy Now |
DISTI #
400FS001M2405L3
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 400FS001M2405L3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
654-400FS001M2405L3
|
Mouser Electronics | Circular MIL Spec Backshells TAG RING BACKSHELL SIZE 24 STRAIGHT RoHS: Compliant | 0 |
|
$318.6000 / $460.8700 | Order Now |
DISTI #
77968019
|
Verical | Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief 180° 24 Shell Size Electroless Nickel Aluminum Rotatable TAG® Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$138.7051 / $618.3974 | Buy Now |
DISTI #
77944145
|
Verical | Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief 180° 24 Shell Size Electroless Nickel Aluminum Rotatable TAG® Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$618.3974 / $737.8333 | Buy Now |
DISTI #
GLE400FS001M2405L3
|
Interstate Connecting Components | TAG RING BACKSHELL STRAIGHT W STRAIN RELIEF | 0 |
|
$429.0331 / $731.2363 | Buy Now |
|
Powell Electronics | ACCESSORIES - TAG RING ADAPTERS Min Qty: 1 | 17 |
|
$531.7100 / $885.4000 | Buy Now |
Part Details for 400FS001M2405L3
400FS001M2405L3 CAD Models
400FS001M2405L3 Part Data Attributes
|
400FS001M2405L3
Glenair Inc
Buy Now
|
Compare Parts:
400FS001M2405L3
Glenair Inc
|
Samacsys Manufacturer | Glenair |