Part Details for 400FS011NF1003L by Glenair Inc
Overview of 400FS011NF1003L by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 400FS011NF1003L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1395
|
Newark | Connector |Glenair 400FS011NF1003L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$195.9300 / $750.4300 | Buy Now |
DISTI #
3937-400FS011NF1003L-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
109 In Stock |
|
$1,207.7600 | Buy Now |
DISTI #
400FS011NF1003L
|
Avnet Americas | ADAPTER - Bulk (Alt: 400FS011NF1003L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$184.7592 / $833.8050 | Buy Now |
DISTI #
654-400FS011NF1003L
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks AOC RoHS: Compliant | 0 |
|
$307.7200 / $445.1300 | Order Now |
DISTI #
GLE400FS011NF1003L
|
Heilind Electronics | TAG RING BACKSHELL SELF LOCKING 90DEG SPLIT | Americas - 1 in Stock |
|
$414.3849 / $706.2820 | Buy Now |
DISTI #
77968090
|
Verical | TAG Ring Backshell with Strain Relief Self-Locking Rotatable Coupling - Straight Only RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$417.2625 | Buy Now |
DISTI #
77948258
|
Verical | TAG Ring Backshell with Strain Relief Self-Locking Rotatable Coupling - Straight Only RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$427.9615 / $712.6538 | Buy Now |
DISTI #
400FS011NF1003L
|
Avnet Americas | ADAPTER - Bulk (Alt: 400FS011NF1003L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$184.7592 / $833.8050 | Buy Now |
DISTI #
GLE400FS011NF1003L
|
Interstate Connecting Components | TAG RING BACKSHELL SELF LOCKING 90DEG SPLIT | 1 |
|
$414.3849 / $706.2820 | Buy Now |
|
Powell Electronics | TAG� Ring Backshells Min Qty: 1 | 13 |
|
$513.5500 / $855.1800 | Buy Now |
Part Details for 400FS011NF1003L
400FS011NF1003L CAD Models
400FS011NF1003L Part Data Attributes:
|
400FS011NF1003L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
400FS011NF1003L
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 10 |