Part Details for 400HA001B1706G by Glenair Inc
Overview of 400HA001B1706G by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400HA001B1706G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1421
|
Newark | Connector |Glenair 400HA001B1706G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$156.4200 / $599.0500 | Buy Now |
DISTI #
3937-400HA001B1706G-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$964.0500 | Buy Now |
DISTI #
400HA001B1706G
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 400HA001B1706G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 36 Factory Stock |
|
$147.4804 / $665.6100 | Buy Now |
DISTI #
631-400HA001B1706G
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks | 0 |
|
$155.9500 / $328.2900 | Order Now |
DISTI #
GLE400HA001B1706G
|
Interstate Connecting Components | TAG RING BACKSHELL 90 DEG W STRAIN RELIEF | 0 |
|
$330.7904 / $563.8109 | Buy Now |
|
Powell Electronics | ACCESSORIES - TAG RING ADAPTERS Min Qty: 1 | 24 |
|
$409.9500 / $682.6800 | Buy Now |
Part Details for 400HA001B1706G
400HA001B1706G CAD Models
400HA001B1706G Part Data Attributes
|
400HA001B1706G
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
400HA001B1706G
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | -65 °C | |
Operating Temperature-Min | 175 °C | |
Shell Sizes | 17 |