Part Details for 400HA001N1304G by Glenair Inc
Overview of 400HA001N1304G by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400HA001N1304G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1447
|
Newark | Accessories - Tag Ring Adapters |Glenair 400HA001N1304G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$134.9700 / $516.9300 | Buy Now |
DISTI #
400HA001N1304G
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief Shell Size 13 - Bulk (Alt: 400HA001N1304G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
RFQ | |
DISTI #
654-400HA001N1304G
|
Mouser Electronics | Circular MIL Spec Backshells TAG RING STRN RLF RC 90DEG LIGHT RoHS: Not Compliant | 0 |
|
$156.2300 / $359.3400 | Order Now |
DISTI #
GLE400HA001N1304G
|
Interstate Connecting Components | TAG RING BACKSHELL 90 DEG W STRAIN RELIEF | 0 |
|
Buy Now |
Part Details for 400HA001N1304G
400HA001N1304G CAD Models
400HA001N1304G Part Data Attributes
|
400HA001N1304G
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
400HA001N1304G
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | -65 °C | |
Operating Temperature-Min | 175 °C | |
Shell Sizes | 13 |