There are no models available for this part yet.
Overview of 400HA001NF0902L by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 400HA001NF0902L by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AJ1431
|
Newark | Connector |Glenair 400HA001NF0902L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$152.0200 / $582.1900 | Buy Now | |
DISTI #
3937-400HA001NF0902L-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$646.4920 / $1,076.5200 | Buy Now | |
DISTI #
400HA001NF0902L
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated 9 Shell Size - Bulk (Alt: 400HA001NF0902L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 38 Factory Stock |
|
RFQ | ||
DISTI #
631-400HA001NF0902L
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 5 weeks | 0 |
|
$159.8500 / $508.6100 | Order Now | |
DISTI #
77968091
|
Verical | Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief 90° 9 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable TAG® RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$109.6154 / $242.0769 | Buy Now | |
DISTI #
77948265
|
Verical | Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief 90° 9 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable TAG® RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$242.0769 / $583.1154 | Buy Now | |
DISTI #
GLE400HA001NF0902L
|
Interstate Connecting Components | TAG RING BACKSHELL 90 DEG W STRAIN RELIEF | 0 |
|
$339.0703 / $577.9017 | Buy Now | |
Powell Electronics | ACCESSORIES - TAG RING ADAPTERS Min Qty: 1 | 25 |
|
$420.2200 / $699.7400 | Buy Now |
CAD Models for 400HA001NF0902L by Glenair Inc
Part Data Attributes for 400HA001NF0902L by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999 SERIES III & IV
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
9
|