Part Details for 400HB001NF1304L by Glenair Inc
Overview of 400HB001NF1304L by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400HB001NF1304L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1454
|
Newark | Connector |Glenair 400HB001NF1304L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$201.0300 / $769.9100 | Buy Now |
DISTI #
3937-400HB001NF1304L-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,239.1000 | Buy Now |
DISTI #
400HB001NF1304L
|
Avnet Americas | Connector Accessories 45° Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief Shell Size 13 - Bulk (Alt: 400HB001NF1304L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$189.5564 / $855.4500 | Buy Now |
DISTI #
654-400HB001NF1304L
|
Mouser Electronics | Circular MIL Spec Backshells TAG RING STRN RLF RC 45DEG LIGHT RoHS: Not Compliant | 0 |
|
$666.7700 | Order Now |
DISTI #
400HB001NF1304L
|
Avnet Americas | Connector Accessories 45° Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief Shell Size 13 - Bulk (Alt: 400HB001NF1304L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$189.5564 / $855.4500 | Buy Now |
DISTI #
GLE400HB001NF1304L
|
Interstate Connecting Components | TAG RING BACKSHELL 45 DEG W STRAIN RELIEF | 0 |
|
$425.1600 / $724.6165 | Buy Now |
|
Powell Electronics | TAG� Ring Backshells Min Qty: 1 | 15 |
|
$526.9100 / $877.3800 | Buy Now |
Part Details for 400HB001NF1304L
400HB001NF1304L CAD Models
400HB001NF1304L Part Data Attributes:
|
400HB001NF1304L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
400HB001NF1304L
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 13 |