Part Details for 400HC001NF1303F by Glenair Inc
Overview of 400HC001NF1303F by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400HC001NF1303F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1464
|
Newark | Connector |Glenair 400HC001NF1303F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$264.5900 / $1,013.3800 | Buy Now |
DISTI #
3937-400HC001NF1303F-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,630.8800 | Buy Now |
DISTI #
400HC001NF1303F
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 400HC001NF1303F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 32 Factory Stock |
|
$249.4946 / $1,125.9750 | Buy Now |
DISTI #
654-400HC001NF1303F
|
Mouser Electronics | Circular MIL Spec Backshells TAG RING STRN RLF RC ULT-LO SPLT 90DEG LT RoHS: Not Compliant | 0 |
|
$839.3900 | Order Now |
DISTI #
77968022
|
Verical | Rotatable Coupling-Split Shell TAG Ring Backshell with Strain Relief 90° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$389.5375 | Buy Now |
DISTI #
77944170
|
Verical | Rotatable Coupling-Split Shell TAG Ring Backshell with Strain Relief 90° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$399.5256 / $962.3718 | Buy Now |
DISTI #
GLE400HC001NF1303F
|
Interstate Connecting Components | TAG RING BS 90DEG SPLIT W STRAIN RELIEF ULTRA LOW PROF | 0 |
|
$559.5889 / $953.7671 | Buy Now |
|
Powell Electronics | ACCESSORIES - TAG RING ADAPTERS Min Qty: 1 | 21 |
|
$693.5100 / $1,154.8500 | Buy Now |