Part Details for 400HS001N1708G3 by Glenair Inc
Overview of 400HS001N1708G3 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400HS001N1708G3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1672
|
Newark | Connector |Glenair 400HS001N1708G3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$196.2800 / $751.7500 | Buy Now |
DISTI #
3937-400HS001N1708G3-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$834.7380 / $1,390.0600 | Buy Now |
DISTI #
400HS001N1708G3
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief Shell Size 17 - Bulk (Alt: 400HS001N1708G3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
RFQ | |
DISTI #
654-400HS001N1708G3
|
Mouser Electronics | Circular MIL Spec Backshells TAG RING STRN RLF RC STRT LIGHT RoHS: Not Compliant | 0 |
|
$470.3000 | Order Now |
DISTI #
71096293
|
Verical | Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable TAG® RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$141.5385 / $312.5769 | Buy Now |
DISTI #
77943237
|
Verical | Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable TAG® RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$312.5769 / $752.9487 | Buy Now |
DISTI #
GLE400HS001N1708G3
|
Interstate Connecting Components | TAG RING BACKSHELL STRAIGHT W STRAIN RELIEF | 0 |
|
$437.8096 / $746.2165 | Buy Now |
|
Powell Electronics | ACCESSORIES - TAG RING ADAPTERS Min Qty: 1 | 17 |
|
$542.5800 / $903.5400 | Buy Now |