Part Details for 400HS001NF1905L2 by Glenair Inc
Overview of 400HS001NF1905L2 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400HS001NF1905L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1624
|
Newark | Connector |Glenair 400HS001NF1905L2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$209.8800 / $803.7900 | Buy Now |
DISTI #
3937-400HS001NF1905L2-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$1,293.5200 | Buy Now |
DISTI #
400HS001NF1905L2
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated 19 Shell Size - Bulk (Alt: 400HS001NF1905L2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$197.8912 / $893.1000 | Buy Now |
DISTI #
631-400HS001NF1905L2
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks AOC | 0 |
|
$476.7900 | Order Now |
DISTI #
GLE400HS001NF1905L2
|
Heilind Electronics | TAG RING BACKSHELL STRAIGHT W STRAIN RELIEF | Americas - 6 in Stock |
|
$443.8552 / $756.5083 | Buy Now |
DISTI #
71097925
|
Verical | Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief 180° 19 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable TAG® RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$446.9375 | Buy Now |
DISTI #
77943275
|
Verical | Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief 180° 19 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable TAG® RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$458.3974 / $763.3333 | Buy Now |
DISTI #
400HS001NF1905L2
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Plated 19 Shell Size - Bulk (Alt: 400HS001NF1905L2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$197.8912 / $893.1000 | Buy Now |
DISTI #
GLE400HS001NF1905L2
|
Interstate Connecting Components | TAG RING BACKSHELL STRAIGHT W STRAIN RELIEF | 18 |
|
$443.8552 / $756.5083 | Buy Now |