Part Details for 400HS015M1303F3 by Glenair Inc
Overview of 400HS015M1303F3 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400HS015M1303F3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1733
|
Newark | Connector |Glenair 400HS015M1303F3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$194.0400 / $743.1500 | Buy Now |
DISTI #
3937-400HS015M1303F3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$825.2000 / $1,374.1500 | Buy Now |
DISTI #
400HS015M1303F3
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 400HS015M1303F3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
RFQ | |
DISTI #
631-400HS015M1303F3
|
Mouser Electronics | Circular MIL Spec Backshells 6+ start 4 weeks AOC | 0 |
|
$292.6600 / $418.5400 | Order Now |
DISTI #
71099211
|
Verical | Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief 180° 13 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$139.9231 / $623.8333 | Buy Now |
DISTI #
77944516
|
Verical | Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief 180° 13 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$623.8333 / $744.3333 | Buy Now |
DISTI #
GLE400HS015M1303F3
|
Interstate Connecting Components | TAG RING BACKSHELL STRAIGHT W STRAIN RELIEF | 0 |
|
$432.8069 / $737.6781 | Buy Now |
|
Powell Electronics | ACCESSORIES - TAG RING ADAPTERS Min Qty: 1 | 5 |
|
$536.3800 / $893.2000 | Buy Now |