Part Details for 400HS015M1503F3 by Glenair Inc
Overview of 400HS015M1503F3 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400HS015M1503F3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1735
|
Newark | Connector |Glenair 400HS015M1503F3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$213.5300 / $817.7900 | Buy Now |
DISTI #
3937-400HS015M1503F3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$1,316.1200 | Buy Now |
DISTI #
400HS015M1503F3
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief Electroless Nickel 15 Shell Size - Bulk (Alt: 400HS015M1503F3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 41 Factory Stock |
|
$201.3484 / $908.6550 | Buy Now |
DISTI #
631-400HS015M1503F3
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks | 0 |
|
$485.1000 | Order Now |
DISTI #
71097497
|
Verical | Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief 180° 15 Shell Size Electroless Nickel Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$454.7250 | Buy Now |
DISTI #
77942487
|
Verical | Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief 180° 15 Shell Size Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$466.3846 / $776.6282 | Buy Now |
DISTI #
400HS015M1503F3
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief Electroless Nickel 15 Shell Size - Bulk (Alt: 400HS015M1503F3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 41 Factory Stock |
|
$201.3484 / $908.6550 | Buy Now |
DISTI #
GLE400HS015M1503F3
|
Interstate Connecting Components | TAG RING BACKSHELL STRAIGHT W STRAIN RELIEF | 0 |
|
$451.5889 / $769.6843 | Buy Now |
|
Powell Electronics | Glenair Min Qty: 1 | 25 |
|
$559.6600 / $931.9500 | Buy Now |
DISTI #
400HS015M1503F3
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$147.4600 / $672.3300 | Buy Now RFQ |