400LEX3R3MEFC10X9
Rubycon Corporation
Description: CAP ALUM RAD

Overview of 400LEX3R3MEFC10X9 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 400LEX3R3MEFC10X9 by Rubycon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 400LEX3R3MEFC10X9-ND
DigiKey CAP ALUM 3.3UF 20% 400V RADIAL Min Qty: 1000 Lead time: 26 Weeks Container: Bulk Limited Supply - Call
  • 1,000 $0.2360
$0.2360 Buy Now
DISTI # 232-400LEX3R3MEFC10X
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded HIGH TEMPERATURE ELECTROLYTIC CAPACITORS RoHS: Compliant 0
Order Now
Onlinecomponents.com Aluminum Electrolytic - Radial - 3.3uF - 20% - 400VDC - 10mm dia x 9mm - -40 to 125°C RoHS: Compliant 0
  • 40 $0.5740
  • 100 $0.5460
  • 250 $0.3900
  • 500 $0.2730
  • 1,000 $0.2480
  • 3,000 $0.2040
  • 5,000 $0.1840
  • 10,000 $0.1790
$0.1790 / $0.5740 Buy Now

CAD Models for 400LEX3R3MEFC10X9 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 400LEX3R3MEFC10X9 by Rubycon Corporation

400LEX3R3MEFC10X9
Rubycon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.1528 mA
Length
9 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
48 mA
Surface Mount
NO
Tan Delta
0.24
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 400LEX3R3MEFC10X9
    Rubycon Corporation
    CAP ALUM RAD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 400LEX3R3MEFC10X9 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 400LEX3R3MEFC10X9 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 400LEX3R3MEFC10X9 would you like to use for your alert(s)?
  • Please alert me when 400LEX3R3MEFC10X9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 400LEX3R3MEFC10X9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 400LEX3R3MEFC10X9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 400LEX3R3MEFC10X9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 400LEX3R3MEFC10X9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 400LEX3R3MEFC10X9 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: