Part Details for 400M0-37-1-00 by CnC Tech LLC
Overview of 400M0-37-1-00 by CnC Tech LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MDT400M01001VT | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, Vertical,Key M,30u\\ Au Plating | |
MDT400M03001VT | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, Vertical,Key M,Gold Plating |
Price & Stock for 400M0-37-1-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMR37H-ND
|
DigiKey | CONN D-SUB PLUG 37POS IDC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
806 In Stock |
|
$3.0500 / $7.0400 | Buy Now |
|
Onlinecomponents.com | 2.54mm - 37Pin Male - Two Pieces w/Screws - Without Insulation - Gold Flash RoHS: Compliant | 0 |
|
$3.0300 / $8.3000 | Buy Now |
DISTI #
25956348
|
Verical | Conn D-Sub PIN 37 POS IDT RA Cable Mount 37 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1712 | Americas - 1360 |
|
$0.5728 | Buy Now |
DISTI #
C1S149600036944
|
Chip1Stop | Conn D-Subminiature PIN 37 POS IDT RA Cable Mount 37 Terminal 1 Port Bulk RoHS: Compliant | 1360 |
|
$0.9270 | Buy Now |