Part Details for 400MDP3R6WHTM1QE by E-Switch Inc
Overview of 400MDP3R6WHTM1QE by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400MDP3R6WHTM1QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1231
|
Newark | Ea Rohs Compliant: Yes |E-Switch 400MDP3R6WHTM1QE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 / $4.6600 | Buy Now |
DISTI #
400MDP3R6WHTM1QE-ND
|
DigiKey | SWITCH ROCKER DPDT 3A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7451 | Buy Now |
DISTI #
612-400MDP3R6WHTM1QE
|
Mouser Electronics | Rocker Switches 3A 120VAC or 28VDC On-Off-On DPDT RoHS: Compliant | 0 |
|
$3.5900 / $3.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$2.5800 | Buy Now |
Part Details for 400MDP3R6WHTM1QE
400MDP3R6WHTM1QE CAD Models
400MDP3R6WHTM1QE Part Data Attributes:
|
400MDP3R6WHTM1QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
400MDP3R6WHTM1QE
E-Switch Inc
Rocker Switch, DPDT, On-on, 3A, 28VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Color | WHITE | |
Actuator Length | 0.437 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 8.128 mm | |
Body Height | 8.4328 mm | |
Body Length or Diameter | 9.144 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.11 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |
Alternate Parts for 400MDP3R6WHTM1QE
This table gives cross-reference parts and alternative options found for 400MDP3R6WHTM1QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MDP3R6WHTM1QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MDP-1R1M1QE | Rocker Switch, DPDT, On-on, 3A, 28VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | 400MDP3R6WHTM1QE vs 400MDP-1R1M1QE |