Part Details for 400MSP1R1BLKM1QE by TE Connectivity
Overview of 400MSP1R1BLKM1QE by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400MSP1R1BLKM1QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rocker Switch - SPDT - 3A - 120VAC - 28VDC - Concave (Curved) Actuator - Black Cap - No Marking - Solder Lug - Panel Mount - Flange. RoHS: Compliant |
132 In Stock |
|
$1.5300 / $3.3700 | Buy Now |