-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1237
|
Newark | Rocker Switch, Spdt, 3A, 120Vac, 28Vdc, Black, Illumination:Non Illuminated, Contact Configuration:Spdt, Switch Operation:On-None-On, Actuator/Cap Colour:Black, Switch Mounting:Panel Mount, Contact Current Max:3A Rohs Compliant: Yes |E-Switch 400MSP1R1BLKM7QE Min Qty: 315 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.2900 | Buy Now |
DISTI #
EG4328-ND
|
DigiKey | SWITCH ROCKER SPDT 3A 120V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
342 In Stock |
|
$2.4715 / $3.8500 | Buy Now |
DISTI #
612-400MSP1R1BLKM7QE
|
Mouser Electronics | Rocker Switches 3A 120VAC or 28VDC On-None-OnSPDT RoHS: Compliant | 1420 |
|
$2.1300 / $2.3500 | Buy Now |
DISTI #
72100808
|
RS | Rocker Switch,400 Series, SPDT, ON-NONE-ON, Thru Hole,3A,120VAC,28VDC, R/A PC Pin | E-Switch 400MSP1R1BLKM7QE RoHS: Compliant Min Qty: 315 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3000 | RFQ |
|
Future Electronics | 400 Series 3 A SPDT On-None-On Right Angle Sub-Miniature Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 315 Package Multiple: 315 Container: Bulk | 0Bulk |
|
$2.7900 | Buy Now |
|
Future Electronics | 400 Series 3 A SPDT On-None-On Right Angle Sub-Miniature Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 315 Package Multiple: 315 Container: Bulk | 0Bulk |
|
$2.7900 | Buy Now |
|
Onlinecomponents.com | Rocker Switch - SPDT - 3A - 120VAC - 28VDC - Concave (Curved) Actuator - Black Cap - No Marking - PC Pin - Through Hole - Right Angle - Vertical. RoHS: Compliant |
2610 In Stock |
|
$2.0500 / $3.3100 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
400MSP1R1BLKM7QE
|
TME | ROCKER, SPDT, Pos: 2, ON-ON, 1A/250VAC, 3A/28VDC, black, -30÷85°C Min Qty: 315 | 0 |
|
$3.1400 | RFQ |
DISTI #
2830697
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 200 Container: Each | 0 |
|
$2.7395 / $3.1508 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy