There are no models available for this part yet.
Overview of 400R0111-20-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 400R0111-20-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EG8796-000
|
Avnet Americas | 400R0111-20-0 - Bulk (Alt: EG8796-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | Hook-up Wire 20AWG 1.45mm Tinned Copper Black 600VAC RoHS: Compliant |
3000 In Stock |
|
$0.3610 / $0.7912 | Buy Now | ||
Master Electronics | Hook-up Wire 20AWG 1.45mm Tinned Copper Black 600VAC RoHS: Compliant |
3000 In Stock |
|
$0.3610 / $0.7912 | Buy Now |
CAD Models for 400R0111-20-0 by TE Connectivity
Part Data Attributes for 400R0111-20-0 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
WIRE AND CABLE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|