Part Details for 400TXW47MEFR12.5X30 by Rubycon Corporation
Overview of 400TXW47MEFR12.5X30 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2982AIM5X-3.0/NOPB | Texas Instruments | 50-mA Micropower Ultra-Low-Dropout LDO in SOT-23 Package 5-SOT-23 -40 to 125 | |
LP2980IM5X-3.0/NOPB | Texas Instruments | Micropower 50 mA Ultra Low-Dropout Regulator In SOT-23 Package 5-SOT-23 -40 to 125 | |
LM3724IM5X-3.08/NOPB | Texas Instruments | Low Power Reset IC / Voltage Supervisor with manual reset 5-SOT-23 -40 to 85 |
Price & Stock for 400TXW47MEFR12.5X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-400TXW47MEFR125X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW ESR ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.8440 / $0.9090 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 47uF - 20% - 400VDC - 12.5mm dia x 30mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.7420 / $2.3760 | Buy Now |
|
LCSC | 47uF 400V 20% PluginD12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | 5 |
|
$0.4147 / $0.7617 | Buy Now |
Part Details for 400TXW47MEFR12.5X30
400TXW47MEFR12.5X30 CAD Models
400TXW47MEFR12.5X30 Part Data Attributes
|
400TXW47MEFR12.5X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400TXW47MEFR12.5X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.41134 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 440 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400TXW47MEFR12.5X30
This table gives cross-reference parts and alternative options found for 400TXW47MEFR12.5X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400TXW47MEFR12.5X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400BXW47MEFR12.5X30 | CAP ALUM 47UF 20% 400V T/H | Rubycon Corporation | 400TXW47MEFR12.5X30 vs 400BXW47MEFR12.5X30 |
EPAG401ELL470MK30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 400TXW47MEFR12.5X30 vs EPAG401ELL470MK30S |
EPAG401EBD470MK30S | Aluminum Electrolytic Capacitor, | Chemi-Con | 400TXW47MEFR12.5X30 vs EPAG401EBD470MK30S |
EKXJ401EBC470MK30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF | Chemi-Con | 400TXW47MEFR12.5X30 vs EKXJ401EBC470MK30S |
EKXJ401EBD470MK30S | Aluminum Electrolytic Capacitor, | Chemi-Con | 400TXW47MEFR12.5X30 vs EKXJ401EBD470MK30S |
EKXJ401EC3470MK30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | 400TXW47MEFR12.5X30 vs EKXJ401EC3470MK30S |
EPAG401EC3470MK30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | 400TXW47MEFR12.5X30 vs EPAG401EC3470MK30S |
NRB-XZ470M400V12.5X30F | Aluminum Electrolytic Capacitor, | NIC Components Corp | 400TXW47MEFR12.5X30 vs NRB-XZ470M400V12.5X30F |
EKXJ401ELL470MK30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 400TXW47MEFR12.5X30 vs EKXJ401ELL470MK30S |
EPAG401EIJ470MK30S | Aluminum Electrolytic Capacitor, | Chemi-Con | 400TXW47MEFR12.5X30 vs EPAG401EIJ470MK30S |