-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH ROCKER DPDT 0.4VA 20V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y2971
|
Newark | Rocker Switch, Dpdt, 0.4Va, 20V, Th, Switch Operation:On-None-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Switch Mounting:Through Hole, Actuator/Cap Colour:Black, Product Range:400U Series, Contact Voltage Vac:20Vrohs Compliant: Yes |E-Switch 400UDP1L1BLKM2RE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$3.0700 / $3.9800 | Buy Now |
DISTI #
EG5338-ND
|
DigiKey | SWITCH ROCKER DPDT 0.4VA 20V Min Qty: 1 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4560 / $3.8300 | Buy Now |
DISTI #
612-400UDP1L1BLKM2RE
|
Mouser Electronics | Rocker Switches .4A 20VAC/DC DPDT ON-ON Lvr PC TH IP67 RoHS: Compliant | 71 |
|
$2.3700 / $3.4400 | Buy Now |
DISTI #
74851254
|
RS | Rocker Switch, DPDT, ON-ON, 0.4 VA, 20V, PC Pin, 400U Series | E-Switch 400UDP1L1BLKM2RE RoHS: Compliant Min Qty: 520 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 65 | 0 |
|
$1.9800 | Buy Now |
DISTI #
400UDP1L1BLKM2RE
|
TME | ROCKER, DPDT, Pos: 2, ON-ON, 0.02A/20VAC, 0.02A/20VDC, black, THT Min Qty: 520 | 0 |
|
$2.9300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
400UDP1L1BLKM2RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
400UDP1L1BLKM2RE
E-Switch Inc
SWITCH ROCKER DPDT 0.4VA 20V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | ROCKER SWITCH |