Part Details for 4010 by Heyco
Overview of 4010 by Heyco
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40106BCM | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | |
CD40106BCN-G | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS | |
PL140-101LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for 4010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-4010-ND
|
DigiKey | LTB 100-140/M25 GRAY Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
151 In Stock |
|
$0.8982 / $1.8000 | Buy Now |
DISTI #
836-4010
|
Mouser Electronics | Grommets & Bushings LTB 100-140/M25 GRAY RoHS: Compliant | 725 |
|
$0.8980 / $1.5000 | Buy Now |
DISTI #
72139261
|
RS | EPDM Snap-In Liquid Tight Bushing, 1.004", M25, Gray | Heyco 4010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3600 / $1.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$0.7910 | Buy Now |
|
Bisco Industries | 825 |
|
Buy Now | ||
|
Onlinecomponents.com | LTB 100-140/M25 Heyco® EPDM Snap-in Liquid Tight Bushings RoHS: Compliant | 10500 Factory Stock |
|
$0.6950 / $1.1680 | Buy Now |
DISTI #
66766458
|
Verical | Cable Accessories Liquid Tight Bushing Ethylene Propylene Rubber Gray Heyco® Min Qty: 38 Package Multiple: 1 | Americas - 747 |
|
$1.1180 / $1.8894 | Buy Now |
DISTI #
66762996
|
Verical | Cable Accessories Liquid Tight Bushing Ethylene Propylene Rubber Gray Heyco® Min Qty: 38 Package Multiple: 1 | Americas - 78 |
|
$1.1180 / $1.8894 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
HEY4010
|
DB Roberts | LTB 100-140/M25 GRAY | 0 |
|
RFQ |
Part Details for 4010
4010 CAD Models
4010 Part Data Attributes
|
4010
Heyco
Buy Now
|
Compare Parts:
4010
Heyco
|
Samacsys Manufacturer | Heyco |