Part Details for 401014 by Extech by FLIR
Overview of 401014 by Extech by FLIR
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 401014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K9700
|
Newark | Thermometer, In/Outdoor, -10°C To +60°C, Temperature Measuring Range:-50°C To +70°C, External Height:112Mm, External Width:102Mm, External Depth:22Mm, Product Range:-, For Use With:Aaa Battery And Wall Mounting Bracket Rohs Compliant: Yes |Extech Instruments 401014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$32.9900 | Buy Now |
DISTI #
48AC8319
|
Newark | Big Digit Thermometer, -50 To 70 Degc, Temperature Measuring Range:-50°C To +70°C, External Height:112Mm, External Width:102Mm, External Depth:22Mm, Product Range:-, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Extech Instruments 401014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.5400 / $47.2000 | Buy Now |
DISTI #
401014-ND
|
DigiKey | THERMO HANDHELD BIG DIGIT IN/OUT Min Qty: 1 Lead time: 6 Weeks Container: Box |
4 In Stock |
|
$32.9900 | Buy Now |
DISTI #
685-401014
|
Mouser Electronics | Environmental Test Equipment Thermometer, Big Digit Indoor/Outdoor RoHS: Compliant | 2 |
|
$32.9900 | Buy Now |
DISTI #
70345832
|
RS | Digital Thermometer, Mounted, -10 to 70C, Indoor/Outdoor, Big Digit Series | FLIR Commercial Systems Inc. - Extech Division 401014 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$32.9900 | Buy Now |
|
Onlinecomponents.com | Big Digit Indoor/Outdoor Thermometer |
14 In Stock 50 Factory Stock |
|
$30.8000 / $39.6100 | Buy Now |
DISTI #
EX401014
|
TME | Meter: temperature, digital, LCD, Accur: ±1°C, Resol: 0.1°C Min Qty: 1 | 2 |
|
$30.5500 | Buy Now |
|
Master Electronics | Big Digit Indoor/Outdoor Thermometer |
14 In Stock 50 Factory Stock |
|
$30.8000 / $39.6100 | Buy Now |
DISTI #
24112.1
|
TestEquity LLC | Extech 401014 Thermometer, Digital, Indoor/Outdoor Thermometer, Waterproof, Wall Mount, Large LCD | 11 |
|
$32.9900 | Buy Now |