Part Details for 401029-000 by TE Connectivity
Overview of 401029-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 401029-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
401029-000
|
Avnet Americas | DATABUS HARNESSES - Bulk (Alt: 401029-000) RoHS: Compliant Min Qty: 6 Package Multiple: 2 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$658.2984 / $792.1896 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 2 Container: Bag | 0Bag |
|
$715.2400 | Buy Now |
DISTI #
RYCD-500-0455-2-612-240
|
Heilind Electronics | Americas - 0 in Stock |
|
$820.4118 / $832.6568 | Buy Now | |
|
Onlinecomponents.com | D-500-0455-2-612-240 RoHS: Compliant |
2 In Stock |
|
$731.0500 / $800.9000 | Buy Now |
DISTI #
401029-000
|
TTI | Data Bus Components - Microcouplers D-500-0455-2-612-240 Min Qty: 6 Package Multiple: 1 Container: Each | Americas - 0 |
|
$757.2400 | Buy Now |
DISTI #
RYCD-500-0455-2-612-240
|
Interstate Connecting Components | 0 |
|
$820.4118 / $832.6568 | Buy Now | |
|
Master Electronics | D-500-0455-2-612-240 RoHS: Compliant |
2 In Stock |
|
$731.0500 / $800.9000 | Buy Now |
Part Details for 401029-000
401029-000 CAD Models
401029-000 Part Data Attributes:
|
401029-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
401029-000
TE Connectivity
Wire And Cable, 0AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Cable Types | 10612 | |
Connector Support Type | WIRE AND CABLE | |
Length | 6.096 mm | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |