Part Details for 4013 by Sensepeek
Overview of 4013 by Sensepeek
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2280-4013-ND
|
DigiKey | SP100-100MHZ HANDSFREE PROBE Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
3 In Stock |
|
$65.0000 | Buy Now |
DISTI #
90-4013
|
Mouser Electronics | Test Probes SP100 - 100 Mhz handsfree oscilloscope probe RoHS: Compliant | 16 |
|
$42.0000 | Buy Now |
DISTI #
PCBITE-4013
|
TME | Set of measuring probes, passive,high-impedance, 100MHz, 10: 1 Min Qty: 1 | 4 |
|
$41.9600 / $43.4600 | Buy Now |
Part Details for 4013
4013 CAD Models
4013 Part Data Attributes:
|
4013
Sensepeek
Buy Now
|
Compare Parts:
4013
Sensepeek
|
Samacsys Manufacturer | Sensepeek |