There are no models available for this part yet.
Overview of 401365-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 401365-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
401365-000
|
Avnet Americas | Cable 3 Conductor 14 AWG Spec 55A Tin Plated Copper Modified ETFE 600V - Bulk (Alt: 401365-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2165 / $2.5025 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$2.3000 | Buy Now | ||
DISTI #
RYC55A0131-14-MST3CS2275
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0131-14-MST3CS2275 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 55A0131-14-MST3CS2275 RoHS: Compliant | 0 |
|
$2.2200 / $6.0800 | Buy Now | ||
DISTI #
RYC55A0131-14-MST3CS2275
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0131-14-MST3CS2275 | 0 |
|
Buy Now | ||
DISTI #
000000000006399574
|
Sager | Multi-Conductor Cables 55A013114MST3CS2275 Min Qty: 1 | 0 |
|
$2.5000 / $3.1300 | Buy Now | |
Master Electronics | 55A0131-14-MST3CS2275 RoHS: Compliant | 0 |
|
$2.2200 / $6.0800 | Buy Now |
CAD Models for 401365-000 by TE Connectivity
Part Data Attributes for 401365-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Wire Gauge
|
14 AWG
|
Wire Size-Max
|
14 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|