Part Details for 4014 by Heyco
Overview of 4014 by Heyco
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP4-0140LB | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MLC7540-142MEC | Coilcraft Inc | General Purpose Inductor, | |
XEL4014-781MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 4014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-4014-ND
|
DigiKey | LTB 30-50/PG7 GRAY Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
115 In Stock |
|
$0.4842 / $0.9700 | Buy Now |
DISTI #
836-4014
|
Mouser Electronics | Grommets & Bushings LTB 30-50/PG7 RoHS: Compliant | 2817 |
|
$0.3920 / $0.6400 | Buy Now |
DISTI #
72139262
|
RS | EPDM Snap-In Liquid Tight Bushing, .519", PG7, Gray | Heyco 4014 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 421 |
|
$0.3040 | Buy Now |
|
Future Electronics | Snap-In Liquid Tight Bushing, Mounting Hole Diameter Range .492 (12,5 mm) to 1.9 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Bulk | 0Bulk |
|
$0.4750 / $0.5000 | Buy Now |
|
Bisco Industries | 747 |
|
Buy Now | ||
DISTI #
HEY4014
|
Heilind Electronics | LTB 30-50/PG7 GRAY | Americas - 1094 in Stock |
|
$0.4917 / $0.5073 | Buy Now |
|
Onlinecomponents.com | LTB 30-50/PG7 Heyco® EPDM Snap-in Liquid Tight Bushings RoHS: Compliant |
325 In Stock |
|
$0.3741 / $0.6294 | Buy Now |
DISTI #
HEY4014
|
Interstate Connecting Components | LTB 30-50/PG7 GRAY | 364 |
|
$0.4917 / $0.5073 | Buy Now |
DISTI #
HEY4014
|
DB Roberts | LTB 30-50/PG7 GRAY | 0 |
|
RFQ | |
|
Master Electronics | LTB 30-50/PG7 Heyco® EPDM Snap-in Liquid Tight Bushings RoHS: Compliant |
325 In Stock |
|
$0.3741 / $0.6294 | Buy Now |
Part Details for 4014
4014 CAD Models
4014 Part Data Attributes
|
4014
Heyco
Buy Now
|
Compare Parts:
4014
Heyco
|
Samacsys Manufacturer | Heyco |