Part Details for 401674 (ALTERNATE: 401674) by RS Pro
Overview of 401674 (ALTERNATE: 401674) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 401674 (ALTERNATE: 401674)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70792147
|
RS | SPDT Toggle Switch On-Off-On PCB Thru-hole 400mA 20VDC Gold Plated | RS PRO 401674 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 |
|
$1.2400 | Buy Now |