Part Details for 401692 (ALTERNATE: 401692) by RS Pro
Overview of 401692 (ALTERNATE: 401692) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 401692 (ALTERNATE: 401692)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70792141
|
RS | DPDT Toggle Switch On-Off-On PCB Thru-hole 5A 28VDC Silver Contacts | RS PRO 401692 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$2.0800 | Buy Now |