Part Details for 4016W-1/2S-256 by TapeCase
Overview of 4016W-1/2S-256 by TapeCase
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4016W-1/2S-256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70757785
|
RS | 3M 4016 White, Double Coated Urethane Foam, 62 mil, Acrylic - 0.5in Squares | TapeCase 4016W-1/2S-256 RoHS: Not Compliant Min Qty: 1 Package Multiple: 256 Container: Package | 0 |
|
$38.2100 / $41.0900 | RFQ |