Part Details for 4016W-1X1-162 by TapeCase
Overview of 4016W-1X1-162 by TapeCase
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG201KM622AET | Amphenol Communications Solutions | RJMG 1x1 RightAngle 1G | |
RJMG201S21280ER | Amphenol Communications Solutions | RJMG 1x1 RightAngle 1G | |
RJMG2V1KL14372T | Amphenol Communications Solutions | RJMG 1x1 Vertical 1G |
Price & Stock for 4016W-1X1-162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70757788
|
RS | 3M 4016 White, Double Coated Urethane Foam, 62 mil, Acrylic - 1in Squares | TapeCase 4016W-1X1-162 RoHS: Not Compliant Min Qty: 1 Package Multiple: 162 Container: Package | 0 |
|
$56.5600 / $60.1700 | RFQ |