4016W-3/4-1.5-256 by:

Part Details for 4016W-3/4-1.5-256 by TapeCase

Overview of 4016W-3/4-1.5-256 by TapeCase

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 4016W-3/4-1.5-256

Part # Distributor Description Stock Price Buy
DISTI # 70757772
RS 3M 4016 White, Dbl Coated Urethane Foam,62 mil, Acrylic-1.5in X 0.75in Rectangles | TapeCase 4016W-3/4-1.5-256 RoHS: Not Compliant Min Qty: 1 Package Multiple: 256 Container: Package 0
  • 1 $101.2800
  • 2 $92.1600
  • 3 $89.1300
  • 4 $85.0900
$85.0900 / $101.2800 RFQ

Part Details for 4016W-3/4-1.5-256

4016W-3/4-1.5-256 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4016W-3/4-1.5-256 by TapeCase.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4016W-3/4-1.5-256 by TapeCase

Select Manufacturer
Which Manufacturer of 4016W-3/4-1.5-256 would you like to use for your alert(s)?
  • Please alert me when 4016W-3/4-1.5-256 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4016W-3/4-1.5-256 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4016W-3/4-1.5-256 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4016W-3/4-1.5-256 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4016W-3/4-1.5-256.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4016W-3/4-1.5-256 by TapeCase

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: