Part Details for 40180 by Extech by FLIR
Overview of 40180 by Extech by FLIR
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K9713
|
Newark | Tone Generator & Amplifier Kit, 9V, Tester Type:Network Cable Tester, Resistance:-, External Height:64Mm, External Width:64Mm, External Depth:38Mm, Product Range:- Rohs Compliant: Yes |Extech Instruments 40180 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.9900 | Buy Now |
DISTI #
40180-ND
|
DigiKey | TONE TEST SET LINE TESTING AMP Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$106.9900 | Buy Now |
DISTI #
685-40180
|
Mouser Electronics | LAN/Telecom/Cable Testing Tone Generator And Amplifier Kit RoHS: Compliant | 1 |
|
$106.9900 | Buy Now |
|
Onlinecomponents.com | Tone Generator And Amplifier Probe Kit |
3 In Stock 50 Factory Stock |
|
$94.9600 / $118.5000 | Buy Now |
|
Master Electronics | Tone Generator And Amplifier Probe Kit |
3 In Stock 50 Factory Stock |
|
$94.9600 / $118.5000 | Buy Now |
DISTI #
43208.1
|
TestEquity LLC | Extech 40180 Tone Generator and Amplifier Probe Circuit Finder Kit | 1 |
|
$106.9900 | Buy Now |