Part Details for 40191 by HELUKABEL
Overview of 40191 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-191LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P 24S Vertical Receptacle. | |
124019142112A | Amphenol Communications Solutions | USB3.2 GEN1, Type C, Mid mount, CH 0.40mm, Dual Row SMT, IPX7 |
Price & Stock for 40191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RG-H58C/U
|
TME | Wire: coaxial, RG-H58CU, stranded, Cu, PE, black, 5.4mm Min Qty: 1 | 57 |
|
$1.5300 / $2.5100 | Buy Now |
Part Details for 40191
40191 CAD Models
40191 Part Data Attributes
|
40191
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
40191
HELUKABEL
Wire And Cable, 1 Conductor(s), 2000V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-17 | |
Application | TRANSMITTERS AND RECEIVERS, COMPUTERS, RADIO AND TV | |
Approvals | MIL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 5.4 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -35 °C | |
Rated Voltage | 2000 V | |
Shielding | YES | |
Stranding | 19X0.2 | |
Wire and Cable Name | COMMUNICATION CABLE |