Part Details for 40195 by HELUKABEL
Overview of 40195 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 40195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RG-H213/U
|
TME | Wire: coaxial, RG-H213U, stranded, Cu, PE, black, 10.3mm Min Qty: 1 | 113 |
|
$5.1800 / $8.5100 | Buy Now |
Part Details for 40195
40195 CAD Models
40195 Part Data Attributes
|
40195
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
40195
HELUKABEL
Wire And Cable, 1 Conductor(s), 5000V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-17 | |
Application | TRANSMITTERS AND RECEIVERS, COMPUTERS, RADIO AND TV | |
Approvals | MIL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 10.3 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -35 °C | |
Rated Voltage | 5000 V | |
Shielding | YES | |
Stranding | 7X0.8 | |
Wire and Cable Name | COMMUNICATION CABLE |