Part Details for 40196 by HELUKABEL
Overview of 40196 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 40196
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RG-H214/U
|
TME | Wire: coaxial, RG-H214U, stranded, Cu, PE, black, 10.8mm Min Qty: 1 | 45 |
|
$9.0600 / $14.8900 | Buy Now |
Part Details for 40196
40196 CAD Models
40196 Part Data Attributes
|
40196
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
40196
HELUKABEL
Wire And Cable, 1 Conductor(s), 5000V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-17 | |
Application | TRANSMITTERS AND RECEIVERS, COMPUTERS, RADIO AND TV | |
Approvals | MIL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 10.8 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -35 °C | |
Rated Voltage | 5000 V | |
Shielding | YES | |
Stranding | 7X0.8 | |
Wire and Cable Name | COMMUNICATION CABLE |