Part Details for 40197 by HELUKABEL
Overview of 40197 by HELUKABEL
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 40197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RG174A/U
|
TME | Wire: coaxial, RG174AU, stranded, CCS, PVC, black, 2.8mm Min Qty: 5 | 2103 |
|
$1.0500 / $1.5800 | Buy Now |
Part Details for 40197
40197 CAD Models
40197 Part Data Attributes
|
40197
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
40197
HELUKABEL
Wire And Cable, 1 Conductor(s), 1000V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Application | TRANSMITTERS AND RECEIVERS, COMPUTERS, RADIO AND TV | |
Approvals | MIL-C-17 | |
Conductor Material | STEEL/BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 2.8 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -35 °C | |
Rated Voltage | 1000 V | |
Shielding | YES | |
Stranding | 7X0.2 | |
Wire and Cable Name | COMMUNICATION CABLE |